Red Lion Controls PAXR0000
Panel Meter,Rate Ind,Elec,LED,Range 0-99999,Cut-Out 1/8 DIN,5 Dig,0.56" DigH
Mfr. Part #: PAXR0000 / RS Stock #: 70031196
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.01% %
Approvals
CSA, UL Listed, UL Recognized
Connection Type
Screw-Terminal
Dimensions, Cutout, Inches
1⁄8 DIN in. in.
Display Digit Height
14.2 mm
Display Type
LED
Function
Rate Meter
Indicator
Rate Meter
Input Type
Voltage
Maximum Opening Temperature
50 °C
Measurement Range
0 to 99999 °F
Measuring Range
0 to 99999 %
Minimum Operating Temperature
0 °C
Mounting Type
DIN
Number of Digits
5 Digits
Panel Cut Out
1⁄8 DIN DIN
Primary Type
Electronic
Product Header
1/8 DIN Digital Input Panel Meter
Series
PAX I Series
Special Features
Programmable Function Keys
Supply Voltage
85 to 250 VAC VAC
Temperature Operating Range
0 to 50 °C
Temperature Range
0 to +50 °C °C
Termination
Cage Clamp
Type
Electronic
Overview
The PAX Digital Input Panel meter offers many features and performance capabilities to suit a wide range of industrial applications. This meter is available in three different models, one which offers both counting and rate in the same package.
PAXR Features
Sunlight Readable LED Display
Rate Indication
Programmable Function Keys/User Inputs
MIN/MAX Rate Display
NEMA 4X/IP65
Four Set-Point Alarm Outputs (With Plug-In Card)
PAXR Features