Location: 
All Products

Red Lion Controls PAXP0000

Red Lion Controls - PAXP0000 - Meter,  Process,  5 Digit .56" Red LED Display,  Power: 85-250 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Meter, Process, 5 Digit .56" Red LED Display, Power: 85-250 VAC
Mfr. Part#:
PAXP0000

Allied Stock#: 70031201

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$271.05 (Each)
1$271.050
Availability

36 can ship immediately.

75 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 0.12% of Reading +3 µA/+3 mV
Approvals: CE Approved, UL Certified, cUL Recognized
Brand Family: PAX
Brand/Series: Pax Series
Connection Type: Cage-Clamp
Cut Out, Panel: 1⁄8 DIN
Depth: 0.197" (5mm)
Dimensions: 4.2" L x 3.8" W x 1.95" H
Dimensions, Cutout, Inches: 45 x 92 mm
Display Digit Height: 0.56 in.
Display Resolution: 1 μA/1 mV
Display Type: LED
Function: Process
Measuring Range: -1 to 13, -2 to 26 VDC, mA
Mounting Type: Panel Mount
Number of Digits: 5
Primary Type: Electronic
Range, Measurement: 20 mA/10 VDC
Special Features: Programmable Function Keys
Supply Voltage: 125 V
Temperature Range: 0 to +50 °C
Temperature, Opening, Maximum: 50 °C
Temperature, Operating, Minimum: 0 °C
Termination: Cage Clamp
Type: Electronic

Overview

The PAX Analog Panel Meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in five different models to handle various analog inputs, including DC voltage/current, AC voltage/current, Temperature and Strain Gage inputs. The optional plug-in output cards allow the opportunity to configure the meter for present applications, while providing easy upgrades for the future.

Features:
  • PC Software Available for Meter Configuration (www.redlion.net)
  • Four Set-Point Alarm Outputs (with Plug-In Card)
  • Non-Volatile EEPROM Memory
  • Jumper Selectable Input Ranges
  • 7 Annunciators (MAX/MIN/TOT/SP1-SP4)
  • Programmable Function Keys/User Inputs
  • 41⁄2 Digit, Sunlight Readable LED
  • NEMA 4X/IP 65
  • UL Listed, UL 508