Location: 
All Products

Red Lion Controls PAXLCL00

Red Lion Controls - PAXLCL00 - Loop Meter;  Dual - 4 to 20,  10 to 50 mA;  0 to 60 degC;  cULus Listed,  CE Marked View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Loop Meter; Dual - 4 to 20, 10 to 50 mA; 0 to 60 degC; cULus Listed, CE Marked
Mfr. Part#:
PAXLCL00

Allied Stock#: 70030233

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$171.56 (Each)
1$171.560
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.05% %
Brand Family: PAX
Brand/Series: PAX Lite Series
Connection Type: Cage-Clamp
Cut Out, Panel: 3.62×1.77 "
Depth: 0.197" (5mm)
Dimensions: 4.2" L x 3.8" W x 1.95" H
Dimensions, Cutout, Inches: 91.4 W x 44.5 H mm
Display Digit Height: 14.2 mm
Display Type: LED
Function: Ammeter
Measuring Range: -4 to 20, 10 to 50 mA
Number of Digits: 3-1⁄2
Primary Type: Electronic
Range, Measurement: 4 to 20/10 to 50 mA
Special Features: Multi-Range Unit
Standards: cULus Listed, CE Marked
Supply Voltage: 85 to 250 VAC
Temperature Range: 0 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating: 0 to 60 °C
Temperature, Operating, Minimum: 0 °C
Termination: Terminal Block
Time, Response: 1 Second to settle for step change
Type: Electronic
Weight: 0.65 lbs

Overview

PAX Lite Analog Meters enable you to provide accurate indication even on a conservative budget. Built by the team that brought you the original PAX, these meters give you top-end display at a price that saves you money. These are dedicated meters that give you quality for your simple machines, basic process control, and similar applications where a readout is the only requirement. These meters have been specifically designed for harsh industrial environments. With NEMA 4X/IP65 sealed bezel and extensive testing of noise effects to CE requirements, these meters provide a tough yet reliable application solution. Common Features:
  • 31⁄2-Digit, 0.56" (14.2 mm) High LED Readout
  • Over-Range Indication
  • Selectable Decimal Points
  • NEMA 4X/IP65 Sealed Front Bezel
  • Optional Custom Units Overlay with Backlight PAXLCL Features:
  • Dual Range, 4 to 20 mA or 10 to 50 mA
  • 24 VDC Excitation Supply
  • Wide Span and Offset Scaling Range PAXLIT Features:
  • 5 Amp AC Current Input
  • Built-In Scaling Provisions
  • Auto Zeroing Circuits PAXLI/V Features:
  • Four Multi-Range Units Cover: –199.9 μA to 1.999 A, 199.9 mV (AC or DC) –1.999 V to 300 V (AC or DC)
  • Built-In Scaling Provisions
  • Auto Zeroing Circuits
  • Accessories