Location: 
All Products

Red Lion Controls PAXLA0U0

Red Lion Controls - PAXLA0U0 - PAXLA Digital Panel Voltmeter DC,  LED display 5-Digits View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls PAXLA Digital Panel Voltmeter DC, LED display 5-Digits
Mfr. Part#:
PAXLA0U0

Allied Stock#: 70031041

 RoHS Compliant Part

 

Resources

View PAXLA0U0 Datasheet Datasheet

View More from Red Lion Controls >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$227.39 (Each)
1$227.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: PAX
Brand/Series: PAX LA Series
Dimensions, Cutout, Inches: Rectangular - 92.00mm x 45.00mm
Display Digit Height: 0.560" (14.20mm)
Display Type: LED - Red Characters
IP Rating: IP65
Measuring Range: 0 ~ 200mA, 0 ~ 200VDC
Mounting Type: Panel Mount
Number of Digits: 5
Output Type: Relay (2)
Supply Voltage: 50 ~ 250VAC, 21.6 ~ 250VDC

Overview

PAXLA Multifunction Meter
The PAXLA is a versatile multifunction meter available as a DC volt, current or process meter with scaling and dual form C relay outputs. The meter is programd through the front panel buttons and the use of jumpers. The RST key will also function as a front panel display reset. Once the front panel programming is complete, the buttons can be disabled by a user input setting.