Location: 
All Products

Red Lion Controls PAXCDS10

Red Lion Controls - PAXCDS10 - Card,  Output,  Dual Setpoint,  2 SPDT Relays,  Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Card, Output, Dual Setpoint, 2 SPDT Relays, Plug-In
Mfr. Part#:
PAXCDS10

Allied Stock#: 70031269

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$42.64 (Each)
1$42.640
Availability

43 can ship immediately.

121 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Option Card, Output
Brand Family: PAX
Brand/Series: PAX CDS Series
Card Type: Option Dual Setpoint
Contact Rating: One Relay Energized: 5 Amps @ 120/240 VAC or 28 VDC, 1⁄8 HP @ 120 VAC
Features: Relay (2)
For Use With: PAX2D000
Number of Outputs: 2
Output Type: Form-C Relays
Standards: cULus Listed, CSA Certified, CE Certified, ICE, IP65, IP20
Type: Relay Output Module
Voltage, Working: 125 V

Overview

The PAX meter can be fitted with up to three option cards. The slot bays of the option cards are dedicated to a particular card function.
The option card functions are:
Serial communications, Analog output and Setpoint output.
Only one card from each function category can be installed. The Plug-in setpoint cards provide dual FORM-C relays (5 A), quad FORM-A relays (3 A), or either quad sinking or quad sourcing open collector logic outputs. The outputs can be assigned to any of the Rate or Totalizer display values, and configured to suit a variety of control and alarm requirements.The linear DC output Plug-in card provides either 20 mA or 10 V signals. The output can be scaled independent of the input range and can track any of the Rate or Totalizer displays.
Communication and Bus Capabilities are also available as option cards.These include RS232, RS485, Modbus, DeviceNet and Profibus-DP. Readout values and setpoint alarm values can be controlled through the bus. Additionally,the meter has a feature that allows a remote serial device to directly control the meter outputs. Features:
  • PAX Label Kit: 189 Different Engineering Units, Labels Inserted Inside the Unit
  • Terminal Block and Quick Disconnect Connector