Location: 
All Products

Red Lion Controls LSAHC001

Red Lion Controls - LSAHC001 - Sensor,  Clamp Assembly;  Set Screw;  6000RPM;  Model LSC,  LSQ,  and LSCB1;  1 Oz. View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Sensor, Clamp Assembly; Set Screw; 6000RPM; Model LSC, LSQ, and LSCB1; 1 Oz.
Mfr. Part#:
LSAHC001

Allied Stock#: 70031224

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$39.59 (Each)
1$39.590
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Measurement
For Use With: Model LSC, LSQ, and LSCB1
Primary Type: Sensor
Screw Type: Set Screw
Speed: 6000 RPM
Temperature, Operating: 0 to +70 °C
Type: Clamp Assembly
Weight: 1 Oz.

Overview

RPG's contain an L.E.D. light source and a photo sensor that scans a shaftmounted, slotted disc. An internal pulse-shaping amplifier circuit delivers a rectangular pulse signal from the current sinking output in response to the passing slots as it rotates. RPG's can be direct-coupled to a machine shaft by means of a flexible-bellows, spring, or rubber sleeve type coupling that allows for axial and radial misalignment. They can also be coupled with light instrument timing-belts. Timing-belt drives also allow convenient gear-up or gear-down speed ratio changes that can be useful for obtaining non-standard PPR rates.