Location: 
All Products

Red Lion Controls LGB00100

Red Lion Controls - LGB00100 - Counter;  Batch;  4 Preset;  2x8 Digit RedLCD Display;  120/230VAC-12VDC;  Relay
Image may be a representation.
See specs for product details.

Red Lion Controls Counter; Batch; 4 Preset; 2x8 Digit RedLCD Display; 120/230VAC-12VDC; Relay
Mfr. Part#:
LGB00100

Allied Stock#: 70031257

 RoHS Compliant Part

Resources

View LGB00100 Datasheet Datasheet

View More from Red Lion Controls >>
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
Accuracy: ±0.01% %
Approvals: EN 61010-1, IEC 529, IEC 61010-1, IP65 (Face Only), Type 4X Indoor (Face Only), UL50
Backlighting: Backlight
Brand/Series: Legend Series
Connection Type: Plug-in Terminal
Cut Out, Panel: 2.68×2.68 "
Dimensions: 5.87" L x 2.95" W x 2.95" H
Dimensions, Cutout, Inches: 68 x 68 mm mm
Display Digit Height: 0.3 in. in.
Display Type: LCD
Function: Counter
Input Type: Logic, Voltage
Material, Casing: Plastic
Measuring Range: -99999 to 999999 hrs. hrs.
Mounting Type: Panel Mount
Number of Digits: 8 Digits
Primary Type: Electronic
Range, Measurement: -99999 to 999999
Supply Voltage: 120/230 VAC VAC
Temperature Range: 0 to +50 °C °C
Temperature, Opening, Maximum: 50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Termination: Plug-In Terminal
Type: Electronic

Overview


The Legend series of Red-Lion rate meters includes the LGS and the LGB models. These units are UL Recognized and provide switch selectable inputs, red or green backlit LCD displays, and non-volatile memory. The two line by eight character alphanumeric display with English menus, allows for easy viewing and simple programming of the units. The four scroll through indication displays can be programmed to show other parameters and if desired, automatically scroll at one of the two programmable rates. The series can handle up to four preset bi-directional count and rate inputs. The units can display rate, peak, and valley, among other data types. Outputs are available in either digital sinking at 100 mA or relay at 5 A. The digital outputs have internal zener diode protection.

Features
  • 2 × 8 LCD, Neg. Transmissive with LED Backlighting
  • Switch Selectable Inputs
  • Dual Preset Available
  • Sealing: NEMA 4X/IP65
  • UL Recognized
  • Power Requirements: 115/230 VAC, 12 VDC
  • Operating Temperature: 0°C to 50°C
  • Panel Cutout: 2.68" × 2.68"
  • Available Indication Displays: LGS — Rate, Peak, Valley, Count; LGB — Rate, Peak, Valley, Process, Batch, Total
  • Count Inhibit Pin Available
  • For Use in Applications Requiring Bi-Directional, Anti-Coincidence and Quadrature Counting
  • Separate Input Scaling for Rate and Count
  • Non-Volatile Memory