Location: 
All Products

Red Lion Controls LFIL0000

Red Lion Controls - LFIL0000 - 1.15A 250 V ac 400Hz SMD Power Line Filter,  with Screw Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls 1.15A 250 V ac 400Hz SMD Power Line Filter, with Screw Terminals
Mfr. Part#:
LFIL0000

Allied Stock#: 70031552
 

Resources

View LFIL0000 Datasheet Datasheet

View More from Red Lion Controls >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$26.39 (Each)
1$26.390
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LFIL Series

Overview

This line filter can be used in AC or DC power supply lines to attenuate conducted Electro-Magnetic Interference (EMI). EMI is the most common cause of erratic operation in electronic equipment. Line filters should be installed close to electronic equipment and mounted directly to a metal enclosure that is connected to earth ground (protective earth). Note: Always connect the earth lead of the filter to the power line ground (protective earth).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.