Location: 
All Products

Red Lion Controls LD2SS6P0

Red Lion Controls - LD2SS6P0 - Counter Accessory;  Display;  2.25 Inch;  6 Digit;  Red;  LED;  w/Relay Output View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Counter Accessory; Display; 2.25 Inch; 6 Digit; Red; LED; w/Relay Output
Mfr. Part#:
LD2SS6P0

Allied Stock#: 70030277

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$527.24 (Each)
1$527.240
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CSA C22.2 No. 14-M95, Canadian Safety Standards, EN 61010-1, File E137808, IEC 529, IEC 61010-1, IP65, LISTED by Und. Lab. Inc. to U.S., Type 4X, UL Listed, UL50, UL508
Brand/Series: LD Series
Connection Type: Terminal
Cut Out, Panel: 0.281 Dia. in.
Dimensions: 16" L x 2.25" W x 4" H
Display Digit Height: 57 mm
Display Type: LED
Function: Counter, Rate Meter
Input Type: Voltage
Material, Casing: Aluminum
Measuring Range: 0 to 99999 hrs. hrs.
Mounting Type: Panel Mount
Number of Digits: 6 Digits
Primary Type: Electronic
Special Features: Programmable
Supply Voltage: 50 to 250 VAC VAC
Temperature Range: 0 to +65 °C °C
Temperature, Opening, Maximum: 65 °C °C
Temperature, Operating, Minimum: 0 °C °C
Type: Electronic

Overview

The LDSS Large Display can function as a serial slave display. Packaged in a NEMA 4X/IP65 enclosure, the LDSS is rugged enough for most any environment. Additional features includes communication and control capability. Two choices for communication are available, RS232 or RS485. Available in two display sizes, a 2.25" readable to 130’ and a 4" model readable to 180’.

Features:
  • 2.25" and 4" High Red LED Displays
  • Serial Slave Display
  • Universal Power Input
  • Programmable Scaling and Decimal Points
  • Communication Capability
  • Control Capability

    Specifications:
  • Universal DC Input: 200 μA to 200 mA, 200 mV to 200 V and 4 to 20 mA/0 to 10 V
  • Selectable RS232 or RS485 Communication
  • Sensor Excitation: 24 VDC
  • Dual Display Buffering
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.