Red Lion Controls IMS03168
STRAIN GAUGE METER, W/ALARMS,& V ANALOG
Mfr. Part #: IMS03168 / RS Stock #: 70030856
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions, Cutout, Inches
Rectangular - 92.00mm x 45.00mm in
Display Digit Height
0.560” (14.20mm) in
Display Type
LED - Red Characters
Features
Excitation Supply, Serial Communications Output
IP Rating
IP65
Measuring Range
0 ~ 20mV, 0 ~ 200mV %
Mounting Type
Panel Mount
Number of Digits
6 Digits
Output Type
Analog, Relay (2), Solid State (2)
Series
Apollo Series
Supply Voltage
115/230VAC V
Overview
The Intelligent Decade Meters for Volt Inputs accept a wide range of input signals and precisely scales them into engineering units. The Intelligent Decade Volt Meter accepts inputs from 2 VDC to 300 VDC in one of four ranges.