Location: 
All Products

Red Lion Controls IMP20162

Red Lion Controls - IMP20162 - Meter; DC Intelligent Ammeter; LED; 0 to 50 mA; 6-Dig; 0.56 in DigH; -99999 to 99999 View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Meter; DC Intelligent Ammeter; LED; 0 to 50 mA; 6-Dig; 0.56 in DigH; -99999 to 99999
Mfr. Part#:
IMP20162

Allied Stock#: 70030226

 RoHS Compliant Part

 

Resources

View IMP20162 Datasheet Datasheet

View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$524.83 (Each)
1$524.830
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.02% %
Application: Process Application in Industries
Approvals: CE Certified
Bezel: NEMA 4⁄IP65 Metal Front
Brand/Series: IMP Series
Common Mode Rejection Ratio: 120 dB @ 50⁄60 Hz
Connection Type: Terminal Block
Current Rating: 0 to 50 mAdc
Cut Out, Panel: 3.62×1.77 "
Depth: 0.118" (3mm)
Dimensions: 7.15" L x 3.8" W x 1.95" H
Dimensions, Cutout, Inches: 45 x 92 mm
Display Digit Height: 0.56 mm
Display Range: -99999 to +999999
Display Resolution: 1/40000
Display Type: LED
Function: Process
Humidity: 85% (Max.) @ 50 °C (Non-Condensing)
Indicator: 4-1⁄2 Digit
Material, Casing: Plastic
Measuring Range: 0 to 10, 0 to 20, 0 to 50 VDC, mA
Meter Type: DC Intelligent
Number of Digits: 5
Primary Type: Electronic
Range, Measurement: -99999 to 999999
Standards: CE Marked
Supply Voltage: 115, 230 VAC
Temperature Range: 0 to +50 °C
Temperature, Opening, Maximum: 50 °C
Temperature, Operating: 0 to 50 °C
Temperature, Operating, Minimum: 0 °C
Type: Electronic

Overview

4-1/2 Digit Indicator Type, LED , CE Marked Standard, 0 to 50 mAdc , Meter
  • Easy, one-pass scaling
  • Dual alarm relay output
    The apollo intelligent process meter accepts standard process signals and precisely scales them into engineering units. One model covers any current range within 0 to 50 mA. A full 6-digit display accommodates nearly any engineering units and holds large totalization values.