Location: 
All Products

Red Lion Controls IFMA0035

Red Lion Controls - IFMA0035 - Control,  Converter,  Frequency to Analog,  DIN Rail Mount,  Power: 9-32 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Control, Converter, Frequency to Analog, DIN Rail Mount, Power: 9-32 VDC
Mfr. Part#:
IFMA0035

Allied Stock#: 70031252

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$218.26 (Each)
1$218.260
Availability

58 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IFMA Series
Current Rating: 600
Input Type: Frequency
Input, Range: 0 Hz to 25 kHz
Module Type: Converter
Mounting Type: DIN Rail
Number of Channels: 1
Output Type: Current, Voltage
Special Features: Simple On-Line Range Setting, User Settable Full Scale Frequency from 1 Hz To 25 KHz, Four Output Operating Ranges, Programmable Input Circuit Accepts Outputs from a Variety of Sensors, Low Frequency Cut-Out and Overrange Indication, 3-Way Electrical Isolation (Power/Input/Output), Input and Output Indication LEDs
Standards: CE, cULus Recognized Component
Supply Voltage: 85 to 250, 9 to 32 VAC, VDC
Temperature, Operating, Maximum: 50 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +50 °C
Termination: Screw
Type: Pulse Rate (Frequency) - Analo

Overview

The Model IFMA accepts a frequency input, and outputs an analog voltage or current in proportion to the input frequency, with 0.1% accuracy. The full scale input frequency can be set to any value from 1 Hz to 25 KHz, either with a frequency source, or digitally with the on-board rotary switch and push-button. The IFMA utilizes a seven position DIP switch, a rotary switch, a push-button and two indication LEDs to accomplish input circuit configuration, operational parameter set-up, and Input/Output indication. The input circuitry is DIP switch selectable for a variety of sources. The indication LEDs are used during normal operation to display the input and output status of the IFMA. These LEDs are also used to provide visual feedback to the user of the existing parameter settings during parameter set-up. The IFMA operates in one of four output modes. The programmable minimum and maximum response times provide optimal response at any input frequency. The unit is equipped with a universal mounting foot for attachment to standard DIN style mounting rails, including top hat profile rail according to EN 50 022 - 35 x7.5 and 35 x 15, and G profile rail according to EN 50 035 - G 32. Features:
  • Simple On-Line Range Setting (Using Actual Input Signal or Signal Generator)
  • User Settable Full Scale Frequency from 1 Hz to 25 kHz
  • Four Output Operating Ranges (0 to 5 V, 0 to 10 V, 0 to 20 mA, and 4 to 20 mA)
  • Programmable Input Circuit Accepts Outputs from a Variety of Sensors
  • Low Frequency Cut-Out and Overrange Indication
  • 3-Way Electrical Isolation (Power/Input/Output)