Location: 
All Products

Red Lion Controls ICM50000

Red Lion Controls - ICM50000 - Module;  Converter;  DIN Rail;  RS 232/RS 485;  9 to 26 VDC;  DC;  LED View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Module; Converter; DIN Rail; RS 232/RS 485; 9 to 26 VDC; DC; LED
Mfr. Part#:
ICM50000

Allied Stock#: 70031251

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$147.44 (Each)
1$147.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ICM4 Series
Input Type: Current, Voltage
Input, Range: 10, 20 VDC, mA dc
Interface: RS232⁄RS485
Module Type: Converter
Mounting Type: DIN Rail
Number of Channels: 14
Output Type: Current, Voltage
Special Features: PID Control with Reduced Overshoot, Accepts 0 to 10 VDC or 0/4 to 20 mA DC Inputs, Optional Two Linear DC Outputs (0 to 10 V, 0/4 to 20 mA), Optional Dual Alarm Outputs, Optional Remote Setpoint Input (0/4 to 20 mA), Optional RS485 Serial Communications, Second Setpoint Setting, Setpoint Ramping for Process Startup, Programmable User Input (Digital) for Added Flexibility, Parameter Security Via Programmable Lockouts, Manual/Automatic Control Modes, On Demand Auto-Tuning of PID Control Settings, Dual Led Displays for Simultaneous Indication of Process and Setpoint, Status Indicators for Outputs and Control Modes, PC Software Available or Controller Configuration, NEMA 4X/IP65 Bezel
Standards: CE, cULus Recognized Component
Supply Voltage: 9 to 32 VDC
Temperature, Operating, Maximum: 50 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +50 °C
Termination: Screw
Type: Process Controller

Overview

ICM5 - interface converter, RS232 to RS485 / RS422, galv. isolated

Featured List:
  • Converter: RS232 to RS485 / RS422
  • Galvanically isolated up to 1000 Vdc
  • 9-pin SUB-D connector for RS232 connection
  • RJ11 connector or terminal strip for RS485 / RS422 connection
  • Automatic RS485 send / receive control, no handshaking required
  • Half duplex (RS485) and full duplex (RS422)
  • DTE & DCE operation available
  • 3 Info LEDs for RXD, TXD and voltage supply
  • Simple to assemble on DIN rails
  • Up to 32 RS485 receivers can be operated in parallel
  • Maximum cable length: RS232: 15 m, RS485: 1200 m