Location: 
All Products

Red Lion Controls IAMA3535

Red Lion Controls - IAMA3535 - Module,  Signal Conditioning,  Universal, DIN Rail,  Power: 9-36VDC,  Model IAMA View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Module, Signal Conditioning, Universal, DIN Rail, Power: 9-36VDC, Model IAMA
Mfr. Part#:
IAMA3535

Allied Stock#: 70031249

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$221.30 (Each)
1$221.300
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IAMA Series
Input Type: Current, Voltage
Input, Range: 0 to 100, 0 to 500 A, V, mV
Module Type: Converter
Mounting Type: DIN Rail
Number of Channels: 2
Output Type: Current, Voltage
Special Features: 3-Way Isolation af Analogue Signals, Over 100 Input & Output Analogue Conversion Combinations, Universal Conversion Module Inputs & Outputs Selected Via DIP Switch Settings
Standards: CE, EN 61326-1, IEC⁄EN 61010-1, UL Recognized Component
Supply Voltage: 11 to 36, 24 VAC, VDC
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +65 °C
Termination: Screw
Type: Signal Converter

Overview

The IAMA Universal Signal Conditioning Module Series can isolate and convert over 100 combinations of analog signal ranges. The IAMA3535 converts and transmits signals linearly proportional to the input. DIP switch range selection eliminates the need to order and stock different modules for each input and output signal range, and allows quick and convenient setup for over 100 standard signal conversions. By utilizing the Field mode of calibration, the user can customize the input and output scaling for odd applications, including reversal of the output relative to the input. In addition to the conversion capabilities, the IAMA modules feature optically isolated Input/Output signal circuits and transformer isolated Power to Input, Power to Output circuits. The modules overall full scale accuracy typically exceed 0.05% depending upon range selection and scaling.

Features:
  • 3-Way Isolation of Analog Signals
  • Universal Conversion Module Inputs and Outputs Selected Via Dip Switch Settings
  • Over 100 Input and Output Analog Conversion Combinations
  • All Ranges are Factory Pre-Calibrated. Custom Field Calibration Is Available for All Ranges While Maintaining the Factory Calibration for Future Use
  • 11 to 36 VDC and 24 VAC Module Power