Location: 
All Products

Red Lion Controls GRAC00C5

Red Lion Controls - GRAC00C5 - Graphite Core Controller,  5 Port Self-Contained Rack,  10-30 VDC, View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Graphite Core Controller, 5 Port Self-Contained Rack, 10-30 VDC,
Mfr. Part#:
GRAC00C5

Allied Stock#: 70954067

 RoHS Compliant Part

 

Resources

View GRAC00C5 Datasheet Datasheet

View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$1,776.52 (Each)
1$1,776.520
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GRAPHITE Series
Connector Type: USB Host: Adheres to USB specification 2.0 (high speed, full speed) only using Type B connection
Input Voltage: 10-30 VDC
Material: Cast aluminum. Installation Category II, Pollution Degree 2 as defined in IEC 60664-1
Mounting Type: Panel Mount or DIN Rail
Standards: EN 61326-1 Immunity to Industrial Locations<br />Emission CISPR 11 Class A<br />IEC/EN 61010-1<br />cULus Listed: File #E302106<br />cULus Hazardous: File #E317425<br />Other:<br />RoHS Compliant
Temperature, Operating, Range: -40°C to 70°C*

Overview

Red Lion’s Graphite® Core Controller is rugged standalone industrial controller that features all-metal construction and works with a variety of I/O modules to combine IEC 61131 control capabilities with networking and data visualization alongside the core functionality – protocol conversion, data logging and web serving – of a Graphite seven inch HMI minus the graphical display.

Features:
  • Powerful Crimson 3.0 Software with Crimson Control
  • Intuitive drag-and-drop graphical software for easy setup
  • Use industry-standard IEC 61131 programming languages such as Ladder Logic, Function Block, Structured Text and Instruction List
  • Map over 300 drivers to other devices without the need for special gateways
  • Easy single-solution configuration eliminates need for third-party software
  • Versatile I/O Module & Expansion Options
  • Choose from a mix of I/O, PID control or communication to populate up to 5 local module slots
  • Connect Graphite Expansion Racks to easily scale
  • Extend even further with E3 I/O™ high-density modules
  • Industry-Leading Protocol Conversion
  • Communicate with over 300 major industrial protocols
  • Support up to 18 simultaneous protocols
  • Convert between serial, USB and Ethernet devices
  • Manage multi-vendor environments with ease
  • Rugged Environmental Specifications
  • Wide -40° to 70°C operating temperature
  • High shock and vibration tolerance
  • CE, UL/cUL and UL/cUL Hazardous approvals
  • Powerful Integration Functionality
  • Ethernet, USB and serial ports make communication simple
  • Built-in data logging enhances troubleshooting and helps meet regulatory requirements
  • Robust web server provides remote visualization, access and control to reduce costly site visits

    Integrating communication and control into factory automation and process control applications has never been easier. With all-metal construction, a built-in web server and Red Lion’s Crimson® 3.0 software with Crimson Control functionality, our rugged controller operates in the harshest environments to provide a single programming solution for control, networking and data visualization. Simply use industry-standard IEC 61131 programming languages such as Ladder Logic, Function Block, Structured Text and Instruction List to develop logic code much like a Programmable Logic Controller (PLC) or Remote Telemetry Unit (RTU) without the added expense. In addition, select from a variety of I/O, PID control and communications modules to connect, monitor and control a wide array of devices – regardless of location – to meet specific application requirements.

    INDUSTRY APPLICATIONS:
    Factory Automation
    Oil & Gas
    Power & Utilities
    Water/Wastewater
    Transportation
    Industrial Internet of Things (IIoT)