Location: 
All Products

Red Lion Controls G3GSM000

Red Lion Controls - G3GSM000 - GSM/GPRS CELLULAR MODEM OPTION CARD FORG3 View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls GSM/GPRS CELLULAR MODEM OPTION CARD FORG3
Mfr. Part#:
G3GSM000

Allied Stock#: 70030397

 RoHS Compliant Part

View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Cellular Modem Optional Card
Application: Communication
Brand Family: G3
Brand/Series: G3GS Series
Communication: GSM, GPRS Modem
For Use With: G3 Operator
Interface: GPRS Modem, GSM
Port Style: SMA, USB, RS232
Primary Type: Option Card
Supply Voltage: 24 VDC VDC
Type: Cellular Modem

Overview

The G3GSM option card allows the user to add GSM/GPRS cellular modem capability to their G3 operator interface terminal. GSM/GPRS is the most prevalent cellular technology in today's markets. GPRS can be used for services such as Wireless Application Protocol (WAP) access, Short Message Service (SMS), and for Internet communication services such as email and World Wide Web access. The G3GSM modem option card is quad-band, allowing it to work in frequencies across Americas, Europe and Asia. US and Canada work in the 850/1900 MHz bands, while Europe, Middle East, Africa and most of Asia work in the 900/1800 MHz GSM/GPRS frequencies.

The G3GSM requires the addition of a SIM (Subscriber Identity Module) card, which is inserted into the holder prior to installation of the G3GSM card. The SIM card securely stores the service-subscriber key (IMSI) used to identify a subscriber, and is used to connect to the network to obtain an IP address from the provider.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.