Location: 
All Products

Red Lion Controls G3CF512M

Red Lion Controls - G3CF512M - Flash Card;  Memory for Data Station;  512MB View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Flash Card; Memory for Data Station; 512MB
Mfr. Part#:
G3CF512M

Allied Stock#: 70030306

 RoHS Compliant Part

 

Resources

View G3CF512M Datasheet Datasheet

View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$391.85 (Each)
1$391.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Compact Flash Card
Brand Family: G3
Brand/Series: G3CF Series
Communication: RS232, RS422, RS485
Density: 512M
For Use With: G3 Kadet Operator
Interface: RS232, RS422, RS485
Memory Type: Flash Card
Mounting Type: Panel Mount
Organization: 64M×8/32M×16
Port Style: RS232, RS422, RS485
Primary Type: Flash Card
Supply Voltage: 24 VDC
Temperature, Operating: 0 to +45 °C
Termination: Screw
Type: Memory

Overview



  • Configured Using CRIMSON® 2.0 Software


  • Three Serial Communications Ports (1 RS-232 AND 2 RS-232/422/484 Ports)


  • 10 Base-T Ethernet Port Communicates with Up to Four Protocols Simultaneously


  • Unit's Configuration is Stored in Non-Volatile Flash Memory


  • COMPACTFLASH® Socket for Loading Database in Field


  • 8-Inch TFT Active Matrix 256 Color VGA 640 X 480 Pixel Display


  • NEMA 4/IP65 Front Panel


  • Three Front Panel from 24 VDC


  • Resistive Analog Touchscreen