Location: 
All Products

Red Lion Controls CUB7TCS0

Red Lion Controls - CUB7TCS0 - TIMER,  LOW VOLTAGE 28VDC MAX INPUT,  REFLECTIVE DISPLAY View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls TIMER, LOW VOLTAGE 28VDC MAX INPUT, REFLECTIVE DISPLAY
Mfr. Part#:
CUB7TCS0

Allied Stock#: 70030368

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$47.71 (Each)
1$47.710
Availability

153 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial
Approvals: EN 61010-1, File E179259, IEC 529, IEC 61010-1, IP65 (Face Only), Type 4X Outdoor (Face Only), UL Listed, UL50, UL508
Backlighting: Backlight
Bezel: NEMA 4X⁄IP65 Sealed Front Panel
Brand Family: CUB
Brand/Series: CUB 7 Series
Connection Type: Plug-in Terminal
Counter Type: Miniature Electronic
Cut Out, Panel: 1.77 L x 0.88 H in.
Depth: 0.157" (4mm)
Dimensions: 1.10 x 2.00 x 1.64"
Dimensions, Cutout, Inches: 45 x 22.2 mm mm
Display Digit Height: 8.9 mm mm
Display Type: LCD
Function: Counter, Timer
Input Signal Type: 1.5 VDC or 50-250 VDC/VAC
Input Type: Logic, Voltage
Mounting Type: Panel Mount
Number of Digits: 8
Operating Temperature, Maximum: 50 °C
Operating Temperature, Minimum: 0 °C
Primary Type: Electronic
Supply Voltage: 28 VDC VDC
Temperature Range: 0 to +50 °C °C
Temperature, Opening, Maximum: 50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Termination: Wire or Optional Plug-In Terminal
Type: Electronic

Overview

The CUB7 series is an 8-digit lithium battery powered miniature counter or timer with large 0.35" (8.9 mm) high digits. It has an LCD read-out available in Positive Imagine Reflective, Negative Image Transmissive with yellow/green or red backlighting. The backlight versions require an external 6-26 VDC power supply. The CUB7 series is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA 4X/IP65 specification for wash-down and/or dusty environments, when properly installed with supplied panel gasket and mounting clip.
Both counter and timer CUB7 models are available with a low voltage input (28 VDC max) or an isolated high voltage input (50-250 VDC/VAC). The low voltage input has DIP switch selections for SINKING or SOURCING along with a HIGH/LOW FREQUENCY selection (low frequency for contact inputs). Both units have front panel keypads that can be used to reset the display. The keypad can be enabled/disabled via a single DIP switch. The standard unit uses 22 gauge wires for external connections, an optional plug-in terminal block is available.

Feaures:
  • Internal Lithium Battery for up to 7 Years Operation
  • Count Speeds up to 10 kHz
  • 9 Programmable Time Ranges
  • Contact, Logic, Open Collector or High Voltage Inputs
  • Standard Wire Connections or Optional Plug-In Terminal
  • NEMA 4X/IP65 Sealed Front Bezel
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.