Location: 
All Products

Red Lion Controls CUB5RLY0

Red Lion Controls - CUB5RLY0 - Card,  Plug-In;  For Use With CUB5;  0.01%;  4 ms (Max.);  Single Relay Option View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Card, Plug-In; For Use With CUB5; 0.01%; 4 ms (Max.); Single Relay Option
Mfr. Part#:
CUB5RLY0

Allied Stock#: 70030229

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$24.36 (Each)
1$24.360
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Option Card, Output
Brand Family: CUB
Brand/Series: CUB 5 Series
Card Type: Single Relay Option
Data Rate: 300 to 19.2 K
Display Type: LCD
Features: Relay
For Use With: CUB5 Series
Includes: Panel Gasket, Mounting Clip
Primary Type: Option Card
Resolution: 4 ms (Max.)
Standards: UL Listed, IEC Certified
Type: Relay Output Module
Voltage, Working: 150 V (RMS)

Overview

300 to 19.2 K Data Rate, Miniature Electronic 8 Digit Dual Counter and Rate Indicator

Red Lion Controls CUB5RLY0 Single Relay Plug-In Option Card provides an optional relay output module for the CUB5 Series Miniature Electronic 8-Digit Dual Count and Rate Indicators. The relay plug-in card contains a single FORM-C relay and plugs directly into the main circuit board of the meter.






The meters can be fitted with optional relay card or serial communications cards.



Additional CUB5 Option Cards:





317-0031 CUB5COM1 RS485 Serial Communications Card

317-0032 CUB5COM2 RS232 Serial Communications Card