Location: 
All Products

Red Lion Controls CUB5PB00

Red Lion Controls - CUB5PB00 - Panel Meter; LCD; Miniature; 5-Digit; Selectable Red/Green; Backlight; 0.48 in DigH View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Panel Meter; LCD; Miniature; 5-Digit; Selectable Red/Green; Backlight; 0.48 in DigH
Mfr. Part#:
CUB5PB00

Allied Stock#: 70030270

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$158.36 (Each)
1$158.360
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.1% %
Application: Industrial
Approvals: CE Approved, UL Certified, cUL Recognized
Bezel: NEMA 4X⁄IP65 Sealed Front Panel
Brand Family: CUB
Brand/Series: CUB 5 Series
Connection Type: Screw-Clamp Terminals
Counter Type: Miniature Electronic
Cut Out, Panel: 2.68×1.3 "
Depth: 0.157" (4mm)
Dimensions: 2.95" L x 1.86" W x 1.54" H
Dimensions, Cutout, Inches: 33 x 68 mm
Display Digit Height: 12.2 mm
Display Resolution: 1 μA/1 mV
Display Type: LCD
Function: Process
Material, Casing: Plastic
Measuring Range: 0 to 10, 0 to 20, 0 to 50 VDC, mA
Mounting Type: Panel Mount
Number of Digits: 5
Operating Temperature, Maximum: 75 °C
Operating Temperature, Minimum: -35 °C
Primary Type: Electronic
Range, Measurement: 0 to 10 VDC, 0 to 20/50 mA
Special Features: Communication and Control
Supply Voltage: 9 to 28 VDC
Temperature Range: -35 to +75 °C
Temperature, Opening, Maximum: 75 °C
Temperature, Operating, Minimum: -35 °C
Type: Electronic

Overview

The CUB5 Series is a range of miniature analog meters that offer communication and control capability. Whether the input is DC Current, DC Voltage, Process Signals, RTD or Thermocouples, there is a CUB5 model to handle it. The communication and control capability are accomplished with plug-in option cards which allow the meters to be upgraded now or in the future. Two choices for communication are available, RS232 or RS485. Control capability is accomplished with two 5 amp relays. Stop throwing those meter away when changes occur, start using CUB5 meters, the last meter you will need to buy.
Features:
  • Reflective or Selectable Red/Green Backlight
  • 0.48" High Digits (12.2 mm) LCD Display
  • Programmable Decimal Point
  • Front Panel and Remote Reset
  • Communication Capability
  • Control Capability
    Specifications:
  • Power Supply: 9 to 28 VDC
  • DC Current: 200 μA to 200 mA
  • DC Voltage: 200 mV to 200 V
  • Process Signals: 0(4) to 20 mA or 0 - 10 VDC
  • RTD — Pt385, Pt392, Ni672, Cu427
  • Thermocouple — T, E, J, K, R, S, B, N, and mV
  • RS232 or RS485 Communication Option Cards
  • Dual Relay or Dual Sinking Control Capability