Location: 
All Products

Red Lion Controls CUB5B000

Red Lion Controls - CUB5B000 - Counter;  Dual;  Rate Indicator;  LCD;  Selectable Green or Red;  8 Digit;  10-28VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Counter; Dual; Rate Indicator; LCD; Selectable Green or Red; 8 Digit; 10-28VDC
Mfr. Part#:
CUB5B000

Allied Stock#: 70030225

 RoHS Compliant Part

 
View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$128.92 (Each)
1$128.920
Availability

346 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.01% %
Application: Industrial
Approvals: CE Approved, EN 61010-1, EN 61326-1 Immunity to Industrial Locations, Emission CISPR 11 Class B, IEC, IP65, IP65 (Face Only), NEMA 4X, RoHS Compliant, Type 4X Indoor (Face Only), UL Recognized Component: File E179259
Backlighting: Backlight
Bezel: NEMA 4X⁄IP65 Sealed Front Panel
Brand Family: CUB
Brand/Series: CUB 5 Series
Connection Type: Screw-Terminal
Counter Type: Miniature Electronic
Cut Out, Panel: 2.68×1.3 "
Depth: 0.157" (4mm)
Dimensions: 2.95" L x 1.86" W x 1.54" H
Dimensions, Cutout, Inches: 68 x 33 mm mm
Display Digit Height: 11.7 mm mm
Display Range: -9999999 to 9999999 (Counter A); 0 to 999999 (Counter B)
Display Type: LCD
Frequency, Operating: 20 kHz (Max.)
Function: Rate Indicator
Input Type: Logic, Voltage
Material, Casing: Plastic
Measuring Range: -9999999 to 9999999 hrs. hrs.
Memory Type: E2PROM
Mounting Type: Panel Mount
Number of Digits: 8 Digits
Operating Temperature, Maximum: 75 °C
Operating Temperature, Minimum: -35 °C
Primary Type: Electronic
Range, Measurement: -9999999 to 999999
Special Features: Programmable
Standards: CE Approved
Supply Voltage: 10 to 28 VDC VDC
Temperature Range: -35 to +75 °C °C
Temperature, Opening, Maximum: 75 °C °C
Temperature, Operating, Minimum: -35 °C °C
Type: Electronic
Weight: 85 g

Overview

The CUB5 is a miniature 8-digit dual counter and rate indicator. The CUB5 provides up to three functions in a single display package. The display can be toggled either manually or automatically between the rate and counter display. The counters may be programmed for one of eight different count modes. The counters and rate indicator have separate scaling and decimal point placement for read-outs in different engineering units. Input A accepts a signal for the count and rate displays. Input B accepts a signal for the count display or direction control. In the anti-coincident mode, both inputs are monitored simultaneously so that no counts are lost. The rate indicator has programmable low minimum and high maximum update times to provide optimal display response at any input frequency. There is a programmable user input that can be set for one of a variety of functions.

Features:
  • LCD, Positive Reflective or Red LED Backlighting
  • 0.46" High Digits
  • Programmable Decimal Point
  • Front Panel and Remote Reset
  • Count Speeds Up to 20 kHz
  • Programmable Prescaler for Totaling
  • Bi-Directional Counting, Up-Down Control, Quadrature
  • Batch Counting Capabilities
  • Sensing
  • Anti-Coincidence Counting
  • Separate Count and Rate Input Mode
  • Dual Counter Mode
  • Count Input Voltage Up to +28 VDC
  • NEMA 4X/IP65 Sealed Front Bezel

    Specifications:
  • Display: 8-Digit LCD 0.46" High Digits; Positive Image Reflective or Negative Image-Transmissive with Red/Green Backlighting
  • Power Requirements: Input Voltage Range Is +9 to +28 VDC with Short Circuit and Input Polarity Protection. Must Use an RLC Model MLPS1 or a Class 2 or SELV Rated Power Supply
  • Memory: Nonvolatile EEPROM
  • User Input: Programmable, Connect to Common to Activate Function
  • Rate Minimum Input Frequency: 0.01 Hz
  • Rate Maximum Frequency: 20 kHz
  • Operating Temperature: 0 to 60°C
  • Panel Cutout: 2.68" × 1.30"