Red Lion Controls CUB3T410
MINI TIMER, LITH BATT, 0.1 HR; REM RESET
Mfr. Part #: CUB3T410 / RS Stock #: 70030550
Product Specifications
Product Attribute
Attribute Value
Search
Application
Industrial
Bezel
NEMA 4X⁄IP65 Sealed Front Panel
Connection Type
Snap-In, 2-Wire
Contact Current Rating
0.5 mA
Counter Type
Miniature Electronic
Display Digit Height
0.2 ”
Display Type
LCD
Function
Timer
Input Signal Type
Switch Contact or Solid State Transistor
Maximum Operating Temperature
75 °C
Measurement Range
0 to 999999 °F
Minimum Operating Temperature
-25 °C
Mounting Style
Panel Mount
Number of Digits
6 Digits
Panel Cut Out
1x2 ”
Primary Type
Electronic
Series
CUB Series
Supply Voltage
3V Battery V
Temperature Operating Range
-25 to +75 °C
Terminal Type
Screw
Type
Timer
Overview
The CUB3T’s are state-of-the-art products with Micro-Electronic technology. They open up a wide variety of new timing application possibilities that, until now, were economically impractical. The CUB3T3 and CUB3T4 are designed to be used as hour, tenth hour, hundredth hour or tenth minute timers. The timing function on both models can be activated by either a contact closure or the application of 10 to 300 (AC 50/60 Hz or DC). Both models are equipped with a remote reset. The CUB3T4 has the additional feature of a front panel reset. Time is displayed on a 6 digit LCD that will wrap around from a full display of "999999" to "000000" when an overflow occurs. An indicator, located in the upper lefthand corner of the display, will blink at 2 Hz whenever the timer is actuated. The front panel reset feature of the CUB3T4 allows the user to periodically measure elapsed time. The CUB3T3, on the other hand, is ideally suited for measuring total run time. Application of the CUB3T is simplicity itself. Its rugged reinforced nylon case snap-fits into a standard rectangular opening without screws or other hardware. No external power source is required since the internal lithium battery provides up to 7 years of uninterrupted service. In addition to these advantages, the CUB3T offers integrated circuitry, embedded in a single monolithic, silicon micro-chip.
Features
6 Digit Timer Accumulates Time in Hours, 1/10 Hours, 1/100 Hours, or 1/10 Minutes
Operates from Either Switch Contact, or 10 to 300 V (AC 50/60 Hz or DC) Inputs
Self-Powered with Internal Lithium Battery for Up to 7 Years of Continuous Operation
Available in Front Panel and Remote Reset or Remote Reset Only Models
Easy Snap-In Mounting in 1" x 2" (25mm x 50mm) Panel Opening
Ideal for Portable, Mobile, or Stationary Industrial Equipment
Features