Red Lion Controls C48CS014
C48C Counter,Stackable,DC,1 Preset,Reflective,PNP OC/SSR Output,IP65
Mfr. Part #: C48CS014 / RS Stock #: 70030503
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$291.32
10
$276.75
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
Screw Terminal
Display Digit Height
5.08 to 7.62 mm
Display Type
LCD
Function
Counter
Input Type
No Voltage ; Voltage
IP Rating
IP65
Measuring Range
-9999999 to 9999999 hr
Mounting Type
DIN Rail Mount
NEMA Rating
4X
Number of Digits
6
Output Type
Relay, Solid State
Reset Type
External, Front Panel, Programmable
Supply Voltage
122 to 250 VAC V
Type
Electronic
Overview
Red Lion C48C Series – Model C48 Standard & Batch Counters | Multiple Unit Stacking:
The C48 Counters (C48C) are a multi-purpose series of industrial control products that are field-programmable for solving various applications. This series of products is built around the concept that the end user has the capability to program different functions into the unit in order to adapt to different indication and control requirements. The C48C unit, which you have purchased, has the same high quality workmanship and advanced technological capabilities that have made Red Lion Controls the leader in today’s industrial market. Red Lion Controls has a complete line of industrial indication and control equipment, and we look forward to servicing you now and in the future.
The Model C48 Counter is available as a Standard Counter or a Batch Counter. The Standard Counter is available with single or dual presets. The Batch Counter has a main process counter with dual presets and a secondary counter with a single preset. The secondary counter can be selected to function as a batch or a total counter. The C48C features a 7 segment, 2 line by 6 digit reflective or backlit LCD display. For the backlit versions, the main display line is red and shows the count value. When preset 3 or output 3 is viewed in the secondary display, the batch/total value is viewed in the main display. The smaller secondary display line is green and can be used to view the prescaler value, preset values, output time values or batch/total count values (Batch model).
The C48C offers a choice of nine programmable counting modes for use in applications requiring bi-directional, anti-coincidence, and quadrature counting. The unit may be programmed to register counts on both edges of the input signal providing frequency-doubling capability. DIP switches are used for input configuration set-up and to provide a Program Disable function. Four front panel push-buttons are used for programming the operating modes and data values, changing the viewed display, and performing user programmable functions, i.e. reset, etc. The C48C can be configured for one of two numeric data entry methods, digit entry or automatic scrolling. The digit entry method allows for the selection and incrementing of digits individually. The automatic scrolling method allows for the progressive change of one through all digit positions by pressing and holding the “up” or “down” button. The C48 Counter has programmable User Inputs and a programmable front panel function key. The user inputs can be configured as sinking (active low) or sourcing (active high) inputs via a single plug jumper. The following functions are available for user inputs and the front panel function key.
Features:
Quadrature sensing (up to 4 times resolution); bi-directional counting, up/down control; field replaceable relay output boards; status indicators for outputs
NEMA 4X/IP65 sealed front bezel
Parameter security via programmable operator access privileges and protected value menu; programmable user inputs and front panel function key
Horizontal or vertical stacking of multiple units; 85 to 250 VAC powered units
LCD, 7 segment, 2 line, 6 digit display, positive reflective or negative transmissive models with Red top line and Green bottom line backlighting
Field replaceable relay output boards
Status indicators for outputs
Programmable user inputs and front panel function key
RS485 serial communications option
Choice of numeric data entry modes
The C48 Counters (C48C) are a multi-purpose series of industrial control products that are field-programmable for solving various applications. This series of products is built around the concept that the end user has the capability to program different functions into the unit in order to adapt to different indication and control requirements. The C48C unit, which you have purchased, has the same high quality workmanship and advanced technological capabilities that have made Red Lion Controls the leader in today’s industrial market. Red Lion Controls has a complete line of industrial indication and control equipment, and we look forward to servicing you now and in the future.
The Model C48 Counter is available as a Standard Counter or a Batch Counter. The Standard Counter is available with single or dual presets. The Batch Counter has a main process counter with dual presets and a secondary counter with a single preset. The secondary counter can be selected to function as a batch or a total counter. The C48C features a 7 segment, 2 line by 6 digit reflective or backlit LCD display. For the backlit versions, the main display line is red and shows the count value. When preset 3 or output 3 is viewed in the secondary display, the batch/total value is viewed in the main display. The smaller secondary display line is green and can be used to view the prescaler value, preset values, output time values or batch/total count values (Batch model).
The C48C offers a choice of nine programmable counting modes for use in applications requiring bi-directional, anti-coincidence, and quadrature counting. The unit may be programmed to register counts on both edges of the input signal providing frequency-doubling capability. DIP switches are used for input configuration set-up and to provide a Program Disable function. Four front panel push-buttons are used for programming the operating modes and data values, changing the viewed display, and performing user programmable functions, i.e. reset, etc. The C48C can be configured for one of two numeric data entry methods, digit entry or automatic scrolling. The digit entry method allows for the selection and incrementing of digits individually. The automatic scrolling method allows for the progressive change of one through all digit positions by pressing and holding the “up” or “down” button. The C48 Counter has programmable User Inputs and a programmable front panel function key. The user inputs can be configured as sinking (active low) or sourcing (active high) inputs via a single plug jumper. The following functions are available for user inputs and the front panel function key.
Features: