Location: 
All Products

Red Lion Controls APLVD400

Red Lion Controls - APLVD400 - Panel Meter;  DC Voltmeter; 115 VAC;  3 1/2 Digit: 0.56inch,  7-segment LED View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Panel Meter; DC Voltmeter; 115 VAC; 3 1/2 Digit: 0.56inch, 7-segment LED
Mfr. Part#:
APLVD400

Allied Stock#: 70030214

 RoHS Compliant Part

 

Resources

View APLVD400 Datasheet Datasheet

View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$240.38 (Each)
1$240.380
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.1% %
Approvals: IEC, NEMA 4, UL
Brand/Series: Q Series
Connection Type: Terminal Block
Cut Out, Panel: 3.62×1.77 "
Depth: 106.7 (With Pin) mm
Dimensions: 4.2" L x 3.8" W x 1.95" H
Dimensions, Cutout, Inches: 92 x 45 mm
Display Digit Height: 14.2 mm
Display Resolution: 0.1 V
Display Type: LED
Function: Voltmeter
Material, Casing: Plastic
Measuring Range: 1.999 to 300 V
Number of Digits: 3-1/2
Primary Type: Electronic
Range, Measurement: ±1.999 to ±300 VDC
Supply Voltage: 115 VAC
Temperature Range: 0 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating, Minimum: 0 °C
Type: Electronic

Overview

Apollo Volt Meters are premium quality instruments designed for tough industrial applications. With multi-range capability, built-in provision for scaling, and DIP switch selectable decimal points, these units offer the ultimate in application flexibility.



The attractive die-cast metal bezel of the Apollo not only enhances the appearance of any panel, it can also be sealed in the front panel for use in wash down areas and tough, dirty industrial environments. The 3 1/2-digit bi-polar display (minus sign displayed when voltage is negative) features 0.56" (14.2 mm) high, 7-segment LED's for easy reading. Also featured are removable terminal blocks on the rear that facilitate installation wiring and change-outs.




  • DC Voltmeter


  • 115 VAC Supply Voltage


  • 1.999 V to 300 V


  • 3 1/2-Digit, 0.56" (14.2 mm) High LED Display w/Polarity


  • Built-in Scaling Provisions


  • Selectable Decimal Point Location


  • Auto Zeroing Circuits


  • Over-Range Indication


  • NEMA 4/IP65 Sealed Front Metal Bezel





  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.