Red Lion Controls APLSP3B0
Display, Apollo Slave, 10 to 28VDC, 200mA Max, Dip Switch Selectable
Mfr. Part #: APLSP3B0 / RS Stock #: 70030335
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
EN 61010-1, IEC 1010-1, IEC 529, UL50
Dimensions, Cutout, Inches
45 x 92 mm
Display Digit Height
14.2 mm
Display Type
LED
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
0 °C
Number of Digits
3 Digits
Panel Cut Out
3.62 L x 1.77 H in., 92 L x 45 H mm DIN
Primary Type
Slave Display
Series
NEMA Apollo Series
Supply Voltage
10 to 28 VDC
Temperature Range
0 to +50 °C
Type
Electronic
Overview
The Apollo Slave Display converts numerical BD data supplied by equipment such as programmable controllers, into seven segment LED display information. The Slave Display is available in 3, 4, 5 and 6 digit versions, in either a 5 VDC or 10 to 28 VDC (3 and 5-digit versions have a "-" sign). The unit has three DIP Switch selectable decimal points for displaying in 10ths, 100ths and 1000ths. Other DIP Switches allow selection of 0 or 1 true logic and pull-down or pull-up resistors for both the Data and Strobe inputs. The unit can display the numbers 0-9 by sending the corresponding BCD information. Individual digits can be blanked by sending a Binary Code greater than 9. For the 3 and 5-digit versions, the minus sign is activated by applying the selected logic true level to the terminal marked "(-) sign" then strobing the terminal marked "(-) STR"
Four optional accessory boards provide terminal blocks for easy wire hookup and DIP sockets to cascade the BCD lines to other units. Models ATB1 (3 and 4-digit) and ATB3 (5 and 6-digit) contain all terminal block positions and are used when hooking up one Slave Display or as the first in a series of cascaded displays. Models ATB2 (3 and 4-digit) and ATB4 (5 and 6-digit) do not have the terminal blocks for the 16 and 24 BCD data inputs. These boards are available for use in cascaded systems where the ACA1 DIP Plug Cable Assembly is used to connect the data inputs.
Four optional accessory boards provide terminal blocks for easy wire hookup and DIP sockets to cascade the BCD lines to other units. Models ATB1 (3 and 4-digit) and ATB3 (5 and 6-digit) contain all terminal block positions and are used when hooking up one Slave Display or as the first in a series of cascaded displays. Models ATB2 (3 and 4-digit) and ATB4 (5 and 6-digit) do not have the terminal blocks for the 16 and 24 BCD data inputs. These boards are available for use in cascaded systems where the ACA1 DIP Plug Cable Assembly is used to connect the data inputs.