Location: 
All Products

Red Lion Controls 1008TX

Red Lion Controls - 1008TX - Ethernet,  Switch,  Unmanaged;   8-Ports,  10/100/1000Base-TX RJ-45 Ports View larger image View larger image
Image may be a representation.
See specs for product details.

Red Lion Controls Ethernet, Switch, Unmanaged; 8-Ports, 10/100/1000Base-TX RJ-45 Ports
Mfr. Part#:
1008TX

Allied Stock#: 70552606
 

Resources

View 1008TX Datasheet Datasheet

View More from Red Lion Controls >>
Pricing (USD) & Availability
Standard Pricing
$619.26 (Each)
1$619.260
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Red Lion's N-Tron® Series 1008TX features eight Gigabit Ethernet ports in a hardened DIN rail enclosure with redundant power inputs. The 1008TX unmanaged ethernet switch provides expanded connectivity, plug-and-play installation, and jumbo frame support for high bandwith applications. Ideal for deployment in oil and gas, water/wastewater, utility, transportation, mining and factory floor networking applications; the 1008TX enables customers to address the most demanding industrial communication requirements while providing high throughput and minimum downtime.

Features:
  • Eight 10/100/1000BaseTX RJ45 Ports
  • Plug-and-Play Operation
  • Unmanaged Switch Operation
  • Redundant 10 to 49 VDC Power Inputs
  • -40° to 85°C Wide Operating Temperature
  • LED Status Lights
  • Hardened Metal DIN Rail Enclosure
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.