Location: 
All Products

RECOM Power, Inc. RW-2405S

RECOM Power, Inc. - RW-2405S - Recom Isolated DC-DC Converter, Vin 18 to 36V dc, Vout 5V dc, I/O isolation 500V ac
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Isolated DC-DC Converter, Vin 18 to 36V dc, Vout 5V dc, I/O isolation 500V ac
Mfr. Part#:
RW-2405S

Allied Stock#: 70424692

 RoHS Compliant Part

 

Resources

View RW-2405S Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$22.48 (Each)
5$22.480
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE RW-S Series
Dimensions: 1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm)
Efficiency: 0.78 %
Input Voltage: 18-36 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 5VDC@0.6A
Power, Output: 3 W
Temperature, Operating: -40 Deg. C-80 Deg. C
Type: Commercial
Voltage, Output: 5 VDC