Location: 
All Products

RECOM Power, Inc. RW-1205S

RECOM Power, Inc. - RW-1205S - Recom Isolated DC-DC Converter, Vin 9 to18V dc, Vout 5V dc, I/O isolation 1000V dc View larger image View larger image
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Isolated DC-DC Converter, Vin 9 to18V dc, Vout 5V dc, I/O isolation 1000V dc
Mfr. Part#:
RW-1205S

Allied Stock#: 70424689

 RoHS Compliant Part

Resources

View RW-1205S Datasheet Datasheet

View More from RECOM Power, Inc. >>
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
Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE RW-S Series
Dimensions: 1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm)
Efficiency: 0.73 %
Input Voltage: 9-18 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 5VDC@0.6A
Power, Output: 3 W
Temperature, Operating: -40 Deg. C-80 Deg. C
Type: Commercial
Voltage, Output: 5 VDC