RECOM Power, Inc. RTS-2405/P
2W DC/DC-CONVERTER ECONOLINE SMD 1KV UNREG
Mfr. Part #: RTS-2405/P / RS Stock #: 70052474
Price
Qty.
Standard Price
39
$13.19
100
$12.58
500
$12.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
85% %
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Surface Mount
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
5VDC@0.4A
Output Power
2 V
Output Voltage
5 VDC
Type
Commercial
Overview
The Best Choice for Your Surface Mount Requirements
Full Compliant with 6/6RoHS (Lead Free!)
UL and cUL Approved
High Efficiency
Wide Operating Temperature Range
UL94V-0 Package Material
Up to 3 kVDC Isolation