RECOM Power, Inc. RSS-0505
DC/DC CONVERTER; SINGLE OUTPUT: ECONOLINE; 1 WATT; 5VDC; 200MA
Mfr. Part #: RSS-0505 / RS Stock #: 70052112
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.18
10
$7.56
25
$7.16
50
$6.80
100
$6.36
250
$6.08
500
$5.87
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Efficiency
0.78 %
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Surface Mount
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
5VDC@0.2A
Output Power
1 W V
Output Voltage
5 VDC V
Primary Type
DC-DC
Series
ECONOLINE RSS Series
Type
Medical
Overview
The Best Choice for Your Surface Mount Requirements
Full Compliant with 6/6RoHS (Lead Free!)
UL and cUL Approved
High Efficiency
Wide Operating Temperature Range
UL94V-0 Package Material
Up to 3 kVDC Isolation