Location: 
All Products

RECOM Power, Inc. RP60-2412SG

RECOM Power, Inc. - RP60-2412SG - Recom Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 12V dc, I/O isolation 1600V dc
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 12V dc, I/O isolation 1600V dc
Mfr. Part#:
RP60-2412SG

Allied Stock#: 70424866

 RoHS Compliant Part

 

Resources

View RP60-2412SG Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$123.74 (Each)
5$123.740
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: POWERLINE RP60-G Series
Dimensions: 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Efficiency: 0.9 %
Input Voltage: 18-36 VDC
Isolation Voltage: 1.6kV (1600V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 12VDC@5A
Power, Output: 60 W
Temperature, Operating: -40 Deg. C-40 Deg. C
Type: Commercial
Voltage, Output: 12VDC