Location: 
All Products

RECOM Power, Inc. RP30-2412SEW

RECOM Power, Inc. - RP30-2412SEW - Recom Isolated DC-DC Converter, Vin 10 to 40V dc, Vout 12V dc, I/O isolation 1.6kV View larger image View larger image
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Isolated DC-DC Converter, Vin 10 to 40V dc, Vout 12V dc, I/O isolation 1.6kV
Mfr. Part#:
RP30-2412SEW

Allied Stock#: 70424678

 RoHS Compliant Part

 

Resources

View RP30-2412SEW Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 5.
Pricing (USD) & Availability
Standard Pricing
$90.87 (Each)
5$90.870
10$83.070
25$77.540
50$70.920
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: POWERLINE RP30-EW Series
Dimensions: 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Efficiency: 0.87 %
Input Voltage: 10-40 VDC
Isolation Voltage: 1.6kV (1600V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 12VDC@2.5A
Power, Output: 30 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 12 VDC