Location: 
All Products

RECOM Power, Inc. RP-1205S

RECOM Power, Inc. - RP-1205S - Converter; DC-DC; Out 5VDC; In 12VDC; Thru-Hole; Encapsulated; Medical; 1W; 1 View larger image View larger image
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Converter; DC-DC; Out 5VDC; In 12VDC; Thru-Hole; Encapsulated; Medical; 1W; 1
Mfr. Part#:
RP-1205S

Allied Stock#: 70052005

 RoHS Compliant Part

 

Resources

View RP-1205S Datasheet Datasheet

View More from RECOM Power, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$10.74 (Each)
25$10.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: ECONOLINE RP Series
Configuration: Encapsulated
Dimensions: 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Efficiency: 0.72 %
Input Voltage: 12 VDC
Isolation Voltage: 5.2kV (5200V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Operation: Linear
Output: 5VDC@0.2A
Power, Output: 1 W
Primary Type: DC-DC
Special Features: 3-Years Warranty, Compact Size
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Medical
Voltage, Output: 5 VDC

Overview

Description
RP series converters have very high isolation, making them suitable for IGBT driver and medical applications.

Features
  • Pot-Core Transformer — Separate Windings
  • High 5.2 kVDC Isolation in Compact Size
  • Optional Continuous Short Circuit Protected
  • Pin Compatible with RH and RK Series
  • Approved for Medical Applications
  • UL and EN Safety Approvals
  • Efficiency to 82%