RECOM Power, Inc. RO-1224S
Recom Iso DC-DC Converter,Vin 10.8 to 13.2Vdc,Vout 24Vdc,I/O isolation 1000Vdc
Mfr. Part #: RO-1224S / RS Stock #: 70424887
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.83
10
$6.42
25
$6.22
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
85% %
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
24VDC@0.042A
Output Power
1 W
Output Voltage
24 VDC
Type
Commercial