Location: 
All Products

RECOM Power, Inc. RO-053.3S

RECOM Power, Inc. - RO-053.3S - Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 3.3V dc, I/O isolation 1000V dc
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 3.3V dc, I/O isolation 1000V dc
Mfr. Part#:
RO-053.3S

Allied Stock#: 70424881

 RoHS Compliant Part

 

Resources

View RO-053.3S Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.76 (Each)
5$6.760
Availability

0 can ship immediately.

129 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE RO Series
Dimensions: 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Efficiency: 0.75 %
Input Voltage: 4.5-5.5 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 3.3VDC@0.303A
Power, Output: 1 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 3.3VDC