RECOM Power, Inc. RO-0512S
Recom Iso DC-DC Converter,Vin 4.5 to 5.5V dc,Vout 12V dc,I/O isolation 1000V dc
Mfr. Part #: RO-0512S / RS Stock #: 70052162
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
42
$6.39
84
$6.20
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Efficiency
84% %
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
12VDC@0.083A
Output Power
0.996 W
Output Voltage
12 VDC
Primary Type
DC-DC
Special Features
3-Year Warranty
Type
Commercial