Location: 
All Products

RECOM Power, Inc. RNM-3.312S

RECOM Power, Inc. - RNM-3.312S - DC/DC, Unreg, 2.97-3.63V, 12Vo 0.83A, 1W, 1kV
Image may be a representation.
See specs for product details.

RECOM Power, Inc. DC/DC, Unreg, 2.97-3.63V, 12Vo 0.83A, 1W, 1kV
Mfr. Part#:
RNM-3.312S

Allied Stock#: 70424738

 RoHS Compliant Part

 

Resources

View RNM-3.312S Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.85 (Each)
5$8.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE RNM Series
Dimensions: 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm)
Efficiency: 0.78 %
Input Voltage: 3-3.6 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 12VDC@0.083A
Power, Output: 0.996 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 12 VDC

Overview

The RNM series DC/DC converters are ultra-compact isolated single output converters for applications where board space is at a premium. Despite their small size, the converters are fully featured with a full industrial operating temperature of –40°C to +85°C without derating (+100°C with derating), 1 kVDC isolation is standard and 2 kVDC is available as an option.
  • Ultra-Compact, Only 8.3 × 8.3 × 6.8 mm
  • No External Components Required
  • Full Industrial Operating Temperature Range
  • Toroidal Magnetics
  • Efficiency to 84%