RECOM Power, Inc. RKZ-241509D/P
DC-DC Converter,15V,0.067A,-9V,0.111A,21.6-26.4VIn,Enclosed,PCB Mnt,RKZSeries
Mfr. Part #: RKZ-241509D/P / RS Stock #: 70280047
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$11.47
50
$11.11
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Efficiency
81% %
Isolation
Isolated
Isolation Voltage
3 kV ; 3000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
15VDC@0.067A, -9VDC@0.111A
Output Power
2 W
Output Voltage
15 VDC, -9 VDC V
Primary Type
DC-DC
Type
Medical
Overview
The RKZ Series of 2 W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications.
Features:
High Isolation 2 W Converter
Approved for Medical Applications
3 kVDC and 4 kVDC Isolation Options
UL 94 V-0 Package Material
Optional Continuous Short Circuit Protected
Efficiency to 84%
Custom Solutions Available
Features: