Location: 
All Products

RECOM Power, Inc. RKZ-1212D

RECOM Power, Inc. - RKZ-1212D - Recom Iso DC-DC Converter, Vin 10.8to13.2VDC, Vout +/-12VDC, I/O isolation 3000VDC
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Iso DC-DC Converter, Vin 10.8to13.2VDC, Vout +/-12VDC, I/O isolation 3000VDC
Mfr. Part#:
RKZ-1212D

Allied Stock#: 70424909

 RoHS Compliant Part

 

Resources

View RKZ-1212D Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.96 (Each)
5$10.960
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: RKZ Series
Dimensions: 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Efficiency: 0.84 %
Input Voltage: 10.8-13.2 VDC
Isolation Voltage: 3kV (3000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 2
Output: 12VDC@0.084A, -12VDC@0.084A
Power, Output: 2 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Medical
Voltage, Output: 12VDC, -12VDC

Overview

The RKZ Series of 2 W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications.




  • High Isolation 2 W Converter
  • Approved for Medical Applications
  • 3 kVDC and 4 kVDC Isolation Options
  • UL 94 V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Efficiency to 84%
  • Custom Solutions Available