Location: 
All Products

RECOM Power, Inc. RI-0515S/P

RECOM Power, Inc. - RI-0515S/P - Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 15V dc, I/O isolation 500V ac
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 15V dc, I/O isolation 500V ac
Mfr. Part#:
RI-0515S/P

Allied Stock#: 70424899

 RoHS Compliant Part

 

Resources

View RI-0515S/P Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.95 (Each)
5$9.950
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: RI Series
Dimensions: 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Efficiency: 0.85 %
Input Voltage: 4.5-5.5 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 15VDC@0.133A
Power, Output: 2 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 15VDC