All Products

RECOM Power, Inc. REC5-2412SRW/H2/A

RECOM Power, Inc. - REC5-2412SRW/H2/A - DC/DC converter, 18-36Vin, 12Vout 420mA, 5W
Image may be a representation.
See specs for product details.

RECOM Power, Inc. DC/DC converter, 18-36Vin, 12Vout 420mA, 5W
Mfr. Part#:

Allied Stock#: 70424797

 RoHS Compliant Part



View REC5-2412SRW/H2/A Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$26.96 (Each)

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1


Brand/Series: ECONOLINE REC5 Series
Dimensions: 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency: 0.85 %
Input Voltage: 18-36 VDC
Isolation Voltage: 2kV (2000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 12VDC@0.42A
Power, Output: 5 W
Temperature, Operating: -40 Deg. C-75 Deg. C
Type: Medical
Voltage, Output: 12VDC


  • Industry Standard DIP24 Package and Pinouts
  • UL and cUL Approved
  • EN-60601 Approved for Medical Applications
  • 4 kVDC Isolation
  • 2:1 and 4:1 Wide Input Range
  • Regulated Outputs