Location: 
All Products

RECOM Power, Inc. REC3.5-1205SRW/R10/A

RECOM Power, Inc. - REC3.5-1205SRW/R10/A - Recom Isolated DC-DC Converter,  Vin 9 to 18 V dc,  Vout 5V dc,  I/O isolation 10kV
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Isolated DC-DC Converter, Vin 9 to 18 V dc, Vout 5V dc, I/O isolation 10kV
Mfr. Part#:
REC3.5-1205SRW/R10/A

Allied Stock#: 70424952

 RoHS Compliant Part

 

Resources

View REC3.5-1205SRW/R10/A Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$53.37 (Each)
5$53.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE REC3.5/R Series
Dimensions: 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency: 0.8 %
Input Voltage: 9-18 VDC
Isolation Voltage: 10kV (10000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 5VDC@0.7A
Power, Output: 3.5 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Medical
Voltage, Output: 5VDC