All Products

RECOM Power, Inc. REC3-1205DR/H1

RECOM Power, Inc. - REC3-1205DR/H1 - DC/DC converter, 12Vin, +/-5Vout 300mA, 3W View larger image View larger image
Image may be a representation.
See specs for product details.

RECOM Power, Inc. DC/DC converter, 12Vin, +/-5Vout 300mA, 3W
Mfr. Part#:

Allied Stock#: 70424782

 RoHS Compliant Part


View REC3-1205DR/H1 Datasheet Datasheet

View More from RECOM Power, Inc. >>
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
Minimum Quantity: 5 |  Multiples Of: 1


Brand/Series: ECONOLINE REC3-DR Series
Dimensions: 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency: 0.75 %
Input Voltage: 10.8-13.2 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 2
Output: 5VDC@0.3A, -5VDC@0.3A
Power, Output: 3 W
Temperature, Operating: -40 Deg. C-80 Deg. C
Type: Medical
Voltage, Output: 5VDC, -5VDC