RECOM Power, Inc. REC10-2412DZ/H2/M
Recom Isolated DC-DC Converter, Vin 9 - 36 V dc, Vout +/-12V dc
Mfr. Part #: REC10-2412DZ/H2/M / RS Stock #: 70425256
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$52.99
10
$49.98
25
$47.27
50
$44.85
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
0.85 %
Isolation Voltage
2 kV ; 2000 V
Mounting Type
PCB, Thru-Hole
Number of Outputs
2
Operating Temperature
-40 to 71 °C
Output
12VDC@0.416A, -12VDC@0.416A
Output Power
10 W V
Output Voltage
12 VDC, -12 VDC V
Series
ECONOLINE REC10/M Series
Type
Commercial
Overview
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.