RECOM Power, Inc. REC10-2405SZ/H2/M
Recom Isolated DC-DC Converter, Vin 9 - 36 V dc, Vout 5V dc
Mfr. Part #: REC10-2405SZ/H2/M / RS Stock #: 70425254
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.82
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
86% %
Isolation
Isolated
Isolation Voltage
2 kV ; 2000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 71 °C
Output
5VDC@2A
Output Power
10 W
Output Voltage
5 VDC
Type
Commercial
Overview
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.