All Products

RECOM Power, Inc. REC10-1215DRW/H2/A/M

RECOM Power, Inc. - REC10-1215DRW/H2/A/M - DC/DC converter, 9-18Vi, +/-15Vo 333mA, 10W
Image may be a representation.
See specs for product details.

RECOM Power, Inc. DC/DC converter, 9-18Vi, +/-15Vo 333mA, 10W
Mfr. Part#:

Allied Stock#: 70425058

 RoHS Compliant Part



View REC10-1215DRW/H2/A/M Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$47.53 (Each)

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1


Brand/Series: ECONOLINE REC10 Series
Dimensions: 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency: 0.86 %
Input Voltage: 9-18 VDC
Isolation Voltage: 2kV (2000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 2
Output: 15VDC@0.333A, -15VDC@0.333A
Power, Output: 10 W
Temperature, Operating: -40 Deg. C-75 Deg. C
Type: Commercial
Voltage, Output: 15VDC, -15VDC


Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series
10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.