RECOM Power, Inc. RE-1212S
Recom Isolated DC-DC Converter, Vin 10.8 - 13.2 V dc, Vout 12V dc
Mfr. Part #: RE-1212S / RS Stock #: 70052150
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$6.04
50
$5.86
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
84% %
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
12VDC@0.083A
Output Power
0.996 W
Output Voltage
12 VDC
Type
Commercial