RECOM Power, Inc. RE-1212S/P
DC-DC Converter, Out 12VDC, In 12VDC, Thru-Hole, Encapsulated, Industrial, 1W
Mfr. Part #: RE-1212S/P / RS Stock #: 70052024
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$6.62
50
$6.42
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Efficiency
84% %
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
12VDC@0.083A
Output Power
0.996 W
Output Voltage
12 VDC
Primary Type
DC-DC
Product Header
RE Series DC-DC Converter Econoline
Special Features
3-Year Warranty ; Short Circuit Protection
Type
Commercial