Location: 
All Products

RECOM Power, Inc. RE-053.3S

RECOM Power, Inc. - RE-053.3S - Recom Isolated DC-DC Converter,  Vin 4.5- 5.5 V dc,  Vout 3.3V dc
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Isolated DC-DC Converter, Vin 4.5- 5.5 V dc, Vout 3.3V dc
Mfr. Part#:
RE-053.3S

Allied Stock#: 70424891

 RoHS Compliant Part

 

Resources

View RE-053.3S Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.76 (Each)
5$6.760
Availability

0 can ship immediately.

26 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE RE Series
Dimensions: 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Efficiency: 0.75 %
Input Voltage: 4.5-5.5 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 3.3VDC@0.303A
Power, Output: 1 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 3.3VDC