RECOM Power, Inc. RCD-24-0.30/W/VREF
DC/DC,LED driver,4.5-36Vin,2-35Vout 0.3A
Mfr. Part #: RCD-24-0.30/W/VREF / RS Stock #: 70425075
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.83
10
$16.76
25
$16.23
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
0.3 A
Output Power
11 W
Output Voltage
35 VDC
Type
LED Driver
Overview
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 350 mA, 500 mA, 700 mA, 1000 mA and 1200 mA to make this driver compatible with a wide range of LEDs from many different manufacturers without the need for any external components. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature of up to 85°C. A wired version is also available (/W option).
Up to 1.2 A Constant Current
Up to 97% Efficiency
Wide Input Voltage Range
4.5-36 V
PWM/Digital Dimming
Low Emissions (EN-55022)
Long Lifetime — Up to 600,000 Hrs
No External Components Necessary